



UCC33421EVM-092 | |
|---|---|
DigiKey Part Number | 296-UCC33421EVM-092-ND |
Manufacturer | |
Manufacturer Product Number | UCC33421EVM-092 |
Description | UCC33421 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC33421-Q1 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 1.5W |
Manufacturer Texas Instruments | Voltage - Output 4.85V ~ 5.7V |
Packaging Box | Voltage - Input 4.5V ~ 5.5V |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC Converter | Utilized IC / Part UCC33421-Q1 |
Outputs and Type 1 Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |


