
UCC33420EVM-080 | |
|---|---|
DigiKey Part Number | 296-UCC33420EVM-080-ND |
Manufacturer | |
Manufacturer Product Number | UCC33420EVM-080 |
Description | EVAL BOARD FOR UCC33420Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC33420-Q1 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 1.5W | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | - | |
Frequency - Switching | 76MHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC33420-Q1 | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 519,76000 Kč | 2 519,76 Kč |
| Unit Price without VAT: | 2 519,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 048,90960 Kč |




