Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA180B1QDBVRQ1

DigiKey Part Number
296-INA180B1QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA180B1QDBVRQ1CT-ND - Cut Tape (CT)
296-INA180B1QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA180B1QDBVRQ1
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA180B1QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
197µA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
350 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
80 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXCT180QB1W5-7Diodes Incorporated2 87531-ZXCT180QB1W5-7CT-ND5,63000 KčSimilar
In-Stock: 1 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
109,28100 Kč92,81 Kč
258,32560 Kč208,14 Kč
1007,26190 Kč726,19 Kč
2506,75636 Kč1 689,09 Kč
5006,45144 Kč3 225,72 Kč
1 0006,20013 Kč6 200,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,88959 Kč17 668,77 Kč
6 0005,73770 Kč34 426,20 Kč
9 0005,66162 Kč50 954,58 Kč
15 0005,57733 Kč83 659,95 Kč
21 0005,52808 Kč116 089,68 Kč
30 0005,48067 Kč164 420,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč