Current Monitor Regulator High/Low-Side 8mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT180QB1W5-7

DigiKey Part Number
31-ZXCT180QB1W5-7TR-ND - Tape & Reel (TR)
31-ZXCT180QB1W5-7CT-ND - Cut Tape (CT)
31-ZXCT180QB1W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT180QB1W5-7
Description
CM VOLTAGE OUTPUT SOT25 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
8mA
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Function
Current Monitor
Mounting Type
Surface Mount
Sensing Method
High/Low-Side
Package / Case
SC-74A, SOT-753
Accuracy
±0.1%
Supplier Device Package
SOT-25
Voltage - Input
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,92100 Kč39,21 Kč
253,47040 Kč86,76 Kč
1002,97400 Kč297,40 Kč
2502,73792 Kč684,48 Kč
5002,59568 Kč1 297,84 Kč
1 0002,47868 Kč2 478,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,33401 Kč7 002,03 Kč
6 0002,26320 Kč13 579,20 Kč
9 0002,22774 Kč20 049,66 Kč
15 0002,18845 Kč32 826,75 Kč
21 0002,16549 Kč45 475,29 Kč
30 0002,14340 Kč64 302,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč