New Product
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8113DFSRQ1

DigiKey Part Number
296-ISOM8113DFSRQ1TR-ND - Tape & Reel (TR)
296-ISOM8113DFSRQ1CT-ND - Cut Tape (CT)
296-ISOM8113DFSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8113DFSRQ1
Description
OPTOISO 5KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISOM8113DFSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
295% @ 2mA
Current Transfer Ratio (Max)
655% @ 2mA
Turn On / Turn Off Time (Typ)
16.7µs, 2.7µs
Rise / Fall Time (Typ)
2.5µs, 7.5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1030,21600 Kč302,16 Kč
10023,06000 Kč2 306,00 Kč
50019,89896 Kč9 949,48 Kč
1 00018,86775 Kč18 867,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,99392 Kč35 987,84 Kč
4 00017,25427 Kč69 017,08 Kč
6 00016,87571 Kč101 254,26 Kč
10 00016,44864 Kč164 486,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč