
ISOM8110DFSRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8110DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8110DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8110DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8110DFSRQ1 |
Description | OPTOISO 5KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 2mA | |
Current Transfer Ratio (Max) | 180% @ 2mA | |
Turn On / Turn Off Time (Typ) | 5.7µs, 3.6µs | |
Rise / Fall Time (Typ) | 3.2µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 30,21600 Kč | 302,16 Kč |
| 100 | 23,06000 Kč | 2 306,00 Kč |
| 500 | 19,89896 Kč | 9 949,48 Kč |
| 1 000 | 18,86775 Kč | 18 867,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,99392 Kč | 35 987,84 Kč |
| 4 000 | 17,25427 Kč | 69 017,08 Kč |
| 6 000 | 16,87571 Kč | 101 254,26 Kč |
| 10 000 | 16,44864 Kč | 164 486,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |






