
B40910A0107M100 | |
|---|---|
DigiKey Part Number | 495-B40910A0107M100TR-ND - Tape & Reel (TR) 495-B40910A0107M100CT-ND - Cut Tape (CT) 495-B40910A0107M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A0107M100 |
Description | CAP ALUM POLY HYB 100UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| 50 | 30,95940 Kč | 1 547,97 Kč |
| 100 | 28,39350 Kč | 2 839,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,31880 Kč | 9 327,52 Kč |
| 800 | 21,91535 Kč | 17 532,28 Kč |
| 1 200 | 21,20728 Kč | 25 448,74 Kč |
| 2 000 | 20,41825 Kč | 40 836,50 Kč |
| 2 800 | 20,04064 Kč | 56 113,79 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |











