
80SXV100M | |
|---|---|
DigiKey Part Number | 10-80SXV100MTR-ND - Tape & Reel (TR) 10-80SXV100MCT-ND - Cut Tape (CT) 10-80SXV100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80SXV100M |
Description | CAP ALUM POLY 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 80SXV100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 50 | 40,84120 Kč | 2 042,06 Kč |
| 100 | 37,63470 Kč | 3 763,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,37580 Kč | 13 350,32 Kč |
| 800 | 31,50041 Kč | 25 200,33 Kč |
| 1 200 | 30,55437 Kč | 36 665,24 Kč |
| 2 000 | 29,50030 Kč | 59 000,60 Kč |
| 2 800 | 28,88080 Kč | 80 866,24 Kč |
| 4 000 | 28,28268 Kč | 113 130,72 Kč |
| 4 800 | 27,99830 Kč | 134 391,84 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |




