20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BA-22-33E-20.000000

DigiKey Part Number
1473-SIT8924BA-22-33E-20.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BA-22-33E-20.000000
Description
MEMS OSC XO 20.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
10258,86300 Kč2 588,63 Kč
25244,82000 Kč6 120,50 Kč
50234,71980 Kč11 735,99 Kč
100225,04610 Kč22 504,61 Kč
250212,88276 Kč53 220,69 Kč
500204,13290 Kč102 066,45 Kč
1 000198,46344 Kč198 463,44 Kč
Manufacturers Standard Package
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč