
HHXF800ARA101MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF800ARA101MJH0GTR-ND - Tape & Reel (TR) 565-HHXF800ARA101MJH0GCT-ND - Cut Tape (CT) 565-HHXF800ARA101MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF800ARA101MJH0G |
Description | HYBRID CAPACITORS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.669" L (10.00mm x 17.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 47,28700 Kč | 472,87 Kč |
| 50 | 37,67880 Kč | 1 883,94 Kč |
| 100 | 34,64880 Kč | 3 464,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 32,13010 Kč | 6 426,02 Kč |
| 400 | 30,03765 Kč | 12 015,06 Kč |
| 600 | 28,98178 Kč | 17 389,07 Kč |
| 1 000 | 27,80492 Kč | 27 804,92 Kč |
| 1 400 | 27,11321 Kč | 37 958,49 Kč |
| 2 000 | 26,44520 Kč | 52 890,40 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |





