
B40950A0107M100 | |
|---|---|
DigiKey Part Number | 495-B40950A0107M100TR-ND - Tape & Reel (TR) 495-B40950A0107M100CT-ND - Cut Tape (CT) 495-B40950A0107M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A0107M100 |
Description | CAP ALUM POLY HYB 100UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 50 | 30,65700 Kč | 1 532,85 Kč |
| 100 | 28,09110 Kč | 2 809,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,18963 Kč | 8 875,85 Kč |
| 800 | 20,83894 Kč | 16 671,15 Kč |
| 1 200 | 20,15721 Kč | 24 188,65 Kč |
| 2 000 | 19,39774 Kč | 38 795,48 Kč |
| 2 800 | 18,95137 Kč | 53 063,84 Kč |
| 4 000 | 18,94870 Kč | 75 794,80 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |











