
ISO7761FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7761FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7761FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO7761FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7761FQDWRQ1 |
Description | DGTL ISOLTR 5KV 6CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7761FQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Series | Pulse Width Distortion (Max) 4.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type CAN | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7761QDWRQ1 | Texas Instruments | 1 016 | 296-ISO7761QDWRQ1CT-ND | 91,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,73400 Kč | 697,34 Kč |
| 25 | 64,15320 Kč | 1 603,83 Kč |
| 100 | 58,02380 Kč | 5 802,38 Kč |
| 250 | 55,09960 Kč | 13 774,90 Kč |
| 500 | 54,96940 Kč | 27 484,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,69306 Kč | 101 386,12 Kč |
| 4 000 | 49,71082 Kč | 198 843,28 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











