



SSF-LXH240YGD | |
|---|---|
DigiKey Part Number | SSF-LXH240YGD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH240YGD |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 80° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 100 | 14,50120 Kč | 1 450,12 Kč |
| 500 | 12,31952 Kč | 6 159,76 Kč |
| 1 000 | 11,60622 Kč | 11 606,22 Kč |
| 2 000 | 11,00106 Kč | 22 002,12 Kč |
| 5 000 | 10,34063 Kč | 51 703,15 Kč |
| 10 000 | 9,92937 Kč | 99 293,70 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

