
ISO7721DWVR | |
|---|---|
DigiKey Part Number | 296-51199-2-ND - Tape & Reel (TR) 296-51199-1-ND - Cut Tape (CT) 296-51199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721DWVR |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721DWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,54680 Kč | 813,67 Kč |
| 100 | 29,12000 Kč | 2 912,00 Kč |
| 250 | 27,48808 Kč | 6 872,02 Kč |
| 500 | 26,50410 Kč | 13 252,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,46483 Kč | 26 464,83 Kč |
| 2 000 | 25,77799 Kč | 51 555,98 Kč |
| 3 000 | 25,43397 Kč | 76 301,91 Kč |
| 5 000 | 25,05292 Kč | 125 264,60 Kč |
| 7 000 | 24,83022 Kč | 173 811,54 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |










