
ADUM226N1BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM226N1BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM226N1BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM226N1BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM226N1BRIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM226N1BRIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,28500 Kč | 602,85 Kč |
| 25 | 55,38440 Kč | 1 384,61 Kč |
| 100 | 49,99620 Kč | 4 999,62 Kč |
| 250 | 48,51208 Kč | 12 128,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,96715 Kč | 65 950,72 Kč |
| 3 000 | 43,03113 Kč | 129 093,39 Kč |
| 4 500 | 42,56248 Kč | 191 531,16 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |





