Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ISO7721FDWVR | |
|---|---|
DigiKey Part Number | 296-51200-2-ND - Tape & Reel (TR) 296-51200-1-ND - Cut Tape (CT) 296-51200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FDWVR |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FDWVR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7721DWV | Texas Instruments | 263 | 296-50304-ND | 72,23000 Kč | Parametric Equivalent |
| ISO7721DWVR | Texas Instruments | 0 | 296-51199-1-ND | 49,56000 Kč | Parametric Equivalent |
| ISO7721FDWV | Texas Instruments | 3 | 296-ISO7721FDWV-ND | 72,23000 Kč | Parametric Equivalent |
| API7721FSB-13 | Diodes Incorporated | 925 | 31-API7721FSB-13CT-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,72600 Kč | 367,26 Kč |
| 25 | 33,52120 Kč | 838,03 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| 250 | 28,31288 Kč | 7 078,22 Kč |
| 500 | 27,50066 Kč | 13 750,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,46483 Kč | 26 464,83 Kč |
| 2 000 | 25,77799 Kč | 51 555,98 Kč |
| 3 000 | 25,43397 Kč | 76 301,91 Kč |
| 5 000 | 25,05292 Kč | 125 264,60 Kč |
| 7 000 | 24,83022 Kč | 173 811,54 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |




