
ISO7721DWV | |
|---|---|
DigiKey Part Number | 296-50304-ND |
Manufacturer | |
Manufacturer Product Number | ISO7721DWV |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721DWV Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Obsolete | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7721DWVR | Texas Instruments | 0 | 296-51199-1-ND | 49,56000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 64 | 46,26125 Kč | 2 960,72 Kč |
| 128 | 44,17617 Kč | 5 654,55 Kč |
| 256 | 42,46105 Kč | 10 870,03 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


