
ISO1430BDWR | |
|---|---|
DigiKey Part Number | 296-ISO1430BDWRTR-ND - Tape & Reel (TR) 296-ISO1430BDWRCT-ND - Cut Tape (CT) 296-ISO1430BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1430BDWR |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1430BDWR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 12Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 73,18240 Kč | 1 829,56 Kč |
| 100 | 66,32850 Kč | 6 632,85 Kč |
| 250 | 63,22832 Kč | 15 807,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,13213 Kč | 116 264,26 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |









