
ADM2495E-1BRWZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2495E-1BRWZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2495E-1BRWZ-RL7CT-ND - Cut Tape (CT) 505-ADM2495E-1BRWZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2495E-1BRWZ-RL7 |
Description | FAULT PROTECTED ISORS485 HD XCVR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2495E-1BRWZ-RL7 Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V, 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 Kč | 158,92 Kč |
| 10 | 122,67200 Kč | 1 226,72 Kč |
| 25 | 113,62080 Kč | 2 840,52 Kč |
| 100 | 103,68310 Kč | 10 368,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 96,94783 Kč | 38 779,13 Kč |
| 800 | 94,44491 Kč | 75 555,93 Kč |
| 1 200 | 93,19193 Kč | 111 830,32 Kč |
| 2 000 | 91,80279 Kč | 183 605,58 Kč |
| Unit Price without VAT: | 158,92000 Kč |
|---|---|
| Unit Price with VAT: | 192,29320 Kč |






