


ADG1712BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG1712BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADG1712BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADG1712BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1712BCCZ-RL7 |
Description | 5V, 2.5 RON, QUAD SPST SWITCH WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 1Ohm 16-LGA (2x2) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 26ns, 63ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 405MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 6pF |
Switch Circuit SPST - Closed | Current - Leakage (IS(off)) (Max) 540pA (Max) |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -103dB @ 10MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm (Max) | Package / Case 16-WFLGA Exposed Pad |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Supplier Device Package 16-LGA (2x2) |
Voltage - Supply, Dual (V±) ±1.08V ~ 2.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,34600 Kč | 703,46 Kč |
| 25 | 64,73560 Kč | 1 618,39 Kč |
| 100 | 58,56220 Kč | 5 856,22 Kč |
| 250 | 55,61912 Kč | 13 904,78 Kč |
| 500 | 55,52152 Kč | 27 760,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,58189 Kč | 151 745,67 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |




