
ADM2895E-1BRNZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2895E-1BRNZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2895E-1BRNZ-RL7CT-ND - Cut Tape (CT) 505-ADM2895E-1BRNZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2895E-1BRNZ-RL7 |
Description | FAULT PROTECTED ISOPWER&ISORS485 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2895E-1BRNZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 251,47200 Kč | 2 514,72 Kč |
| 25 | 234,86680 Kč | 5 871,67 Kč |
| 100 | 223,60350 Kč | 22 360,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 204,24335 Kč | 81 697,34 Kč |
| 800 | 199,64873 Kč | 159 718,98 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |





