
CDSOT23-T24C | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T24CTR-ND - Tape & Reel (TR) 118-CDSOT23-T24CCT-ND - Cut Tape (CT) 118-CDSOT23-T24CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T24C |
Description | TVS DIODE 24VWM 49VC SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 49V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T24C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 49V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 63pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,06370 Kč | 706,37 Kč |
| 500 | 5,38976 Kč | 2 694,88 Kč |
| 1 000 | 4,84970 Kč | 4 849,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16285 Kč | 12 488,55 Kč |
| 6 000 | 3,81688 Kč | 22 901,28 Kč |
| 9 000 | 3,64059 Kč | 32 765,31 Kč |
| 15 000 | 3,44251 Kč | 51 637,65 Kč |
| 21 000 | 3,32523 Kč | 69 829,83 Kč |
| 30 000 | 3,21124 Kč | 96 337,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



