
ADM2895EBRNZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2895EBRNZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2895EBRNZ-RL7CT-ND - Cut Tape (CT) 505-ADM2895EBRNZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2895EBRNZ-RL7 |
Description | FAULT PROTECTED ISOPWER&ISORS485 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2895EBRNZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,66000 Kč | 291,66 Kč |
| 10 | 229,99100 Kč | 2 299,91 Kč |
| 25 | 214,59960 Kč | 5 364,99 Kč |
| 100 | 203,36350 Kč | 20 336,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 191,79993 Kč | 76 719,97 Kč |
| 800 | 187,41083 Kč | 149 928,66 Kč |
| Unit Price without VAT: | 291,66000 Kč |
|---|---|
| Unit Price with VAT: | 352,90860 Kč |


