New at DigiKey
1/1 Transceiver, Isolated Half RS485 28-SOIC-W-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2895E-1BRNZ

DigiKey Part Number
505-ADM2895E-1BRNZ-ND
Manufacturer
Manufacturer Product Number
ADM2895E-1BRNZ
Description
FAULT PROTECTED ISOPWER&ISORS485
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS485 28-SOIC-W-FP
Datasheet
 Datasheet
EDA/CAD Models
ADM2895E-1BRNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC-W-FP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
46225,95674 Kč10 394,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,95674 Kč
Unit Price with VAT:273,40766 Kč