RS422, RS485 Digital Isolator 5700Vrms 4 Channel 25Mbps 250kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2865EBRNZ-RL7

DigiKey Part Number
505-ADM2865EBRNZ-RL7TR-ND - Tape & Reel (TR)
505-ADM2865EBRNZ-RL7CT-ND - Cut Tape (CT)
505-ADM2865EBRNZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2865EBRNZ-RL7
Description
DG ISO 5.7KV 4CH RS422 28-BSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 5700Vrms 4 Channel 25Mbps 250kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM2865EBRNZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
1/3
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
250kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
4.5ns, 4.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC-W-FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10282,31800 Kč2 823,18 Kč
25264,00360 Kč6 600,09 Kč
100252,83900 Kč25 283,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400237,13673 Kč94 854,69 Kč
800231,91609 Kč185 532,87 Kč
Manufacturers Standard Package
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč