
ISO1410DWR | |
|---|---|
DigiKey Part Number | 296-53173-2-ND - Tape & Reel (TR) 296-53173-1-ND - Cut Tape (CT) 296-53173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1410DWR |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1410DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,45400 Kč | 764,54 Kč |
| 25 | 70,44400 Kč | 1 761,10 Kč |
| 100 | 63,83180 Kč | 6 383,18 Kč |
| 250 | 60,68088 Kč | 15 170,22 Kč |
| 500 | 58,78096 Kč | 29 390,48 Kč |
| 1 000 | 57,21808 Kč | 57 218,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,93154 Kč | 111 863,08 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |










