
ISO1042BQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO1042BQDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO1042BQDWVRQ1CT-ND - Cut Tape (CT) 296-ISO1042BQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042BQDWVRQ1 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BQDWVRQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver, Isolated | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Duplex Full | Supplier Device Package 8-SOIC |
Receiver Hysteresis 125 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 79,14100 Kč | 791,41 Kč |
| 25 | 72,91360 Kč | 1 822,84 Kč |
| 100 | 66,08070 Kč | 6 608,07 Kč |
| 250 | 62,98056 Kč | 15 745,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,23977 Kč | 59 239,77 Kč |
| 2 000 | 57,90902 Kč | 115 818,04 Kč |
| 3 000 | 57,24258 Kč | 171 727,74 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |










