



DR331-513BE | |
|---|---|
DigiKey Part Number | DR331-513BETR-ND - Tape & Reel (TR) DR331-513BECT-ND - Cut Tape (CT) DR331-513BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-513BE |
Description | CMC 51UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-513BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.213" W (7.30mm x 5.40mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 17,91560 Kč | 447,89 Kč |
| 50 | 17,38640 Kč | 869,32 Kč |
| 100 | 16,86770 Kč | 1 686,77 Kč |
| 250 | 16,19868 Kč | 4 049,67 Kč |
| 500 | 15,70734 Kč | 7 853,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,95239 Kč | 22 428,58 Kč |
| 3 000 | 14,49149 Kč | 43 474,47 Kč |
| 4 500 | 14,22740 Kč | 64 023,30 Kč |
| 7 500 | 13,90042 Kč | 104 253,15 Kč |
| 10 500 | 13,68846 Kč | 143 728,83 Kč |
| 15 000 | 13,46689 Kč | 202 003,35 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |






