
INA128U/2K5 | |
|---|---|
DigiKey Part Number | 296-35901-2-ND - Tape & Reel (TR) 296-35901-1-ND - Cut Tape (CT) 296-35901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA128U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA128U/2K5 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8221TRMZ-EP | Analog Devices Inc. | 80 | AD8221TRMZ-EP-ND | 274,86000 Kč | Similar |
| AD8228ARMZ | Analog Devices Inc. | 5 | 505-AD8228ARMZ-ND | 202,00000 Kč | Similar |
| AD8228ARMZ-R7 | Analog Devices Inc. | 2 058 | AD8228ARMZ-R7CT-ND | 202,00000 Kč | Similar |
| AD8228BRMZ | Analog Devices Inc. | 188 | AD8228BRMZ-ND | 292,08000 Kč | Similar |
| AD8228BRMZ-R7 | Analog Devices Inc. | 2 159 | AD8228BRMZ-R7CT-ND | 292,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,98000 Kč | 310,98 Kč |
| 10 | 245,57200 Kč | 2 455,72 Kč |
| 25 | 229,23080 Kč | 5 730,77 Kč |
| 100 | 211,29870 Kč | 21 129,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 188,79764 Kč | 471 994,10 Kč |
| Unit Price without VAT: | 310,98000 Kč |
|---|---|
| Unit Price with VAT: | 376,28580 Kč |












