
STS7.0LF260QG | |
|---|---|
DigiKey Part Number | 2449-STS7.0LF260QGTR-ND - Tape & Reel (TR) 2449-STS7.0LF260QGCT-ND - Cut Tape (CT) 2449-STS7.0LF260QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS7.0LF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS7.0LF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 7.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Polyamide (PA6T), Nylon 6T |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 100 | 7,22540 Kč | 722,54 Kč |
| 250 | 6,69332 Kč | 1 673,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 6,14431 Kč | 4 301,02 Kč |
| 1 400 | 5,80955 Kč | 8 133,37 Kč |
| 2 100 | 5,62746 Kč | 11 817,67 Kč |
| 3 500 | 5,41281 Kč | 18 944,84 Kč |
| 4 900 | 5,28036 Kč | 25 873,76 Kč |
| 7 000 | 5,14760 Kč | 36 033,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






