


LT1962EMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1962EMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1962EMS8#PBF |
Description | IC REG LIN POS ADJ 300MA 8-MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962EMS8#PBF Models |
Category | Voltage Dropout (Max) 0.43V @ 300mA |
Mfr | Current - Output |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 8-MSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,59000 Kč | 121,59 Kč |
| 10 | 93,20300 Kč | 932,03 Kč |
| 50 | 81,79100 Kč | 4 089,55 Kč |
| 100 | 78,25820 Kč | 7 825,82 Kč |
| 250 | 74,52672 Kč | 18 631,68 Kč |
| 500 | 73,48436 Kč | 36 742,18 Kč |
| Unit Price without VAT: | 121,59000 Kč |
|---|---|
| Unit Price with VAT: | 147,12390 Kč |














