
IS181GB | |
|---|---|
DigiKey Part Number | IS181GBTR-ND - Tape & Reel (TR) IS181GBCT-ND - Cut Tape (CT) IS181GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS181GB |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOM8110DFGR | Texas Instruments | 20 588 | 296-ISOM8110DFGRCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,09620 Kč | 509,62 Kč |
| 500 | 4,18406 Kč | 2 092,03 Kč |
| 1 000 | 3,88400 Kč | 3 884,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49778 Kč | 10 493,34 Kč |
| 6 000 | 3,30082 Kč | 19 804,92 Kč |
| 9 000 | 3,19984 Kč | 28 798,56 Kč |
| 15 000 | 3,08575 Kč | 46 286,25 Kč |
| 21 000 | 3,01789 Kč | 63 375,69 Kč |
| 30 000 | 2,95170 Kč | 88 551,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










