


AOTL66610 | |
|---|---|
DigiKey Part Number | 785-AOTL66610TR-ND - Tape & Reel (TR) 785-AOTL66610CT-ND - Cut Tape (CT) 785-AOTL66610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTL66610 |
Description | MOSFET N-CH 60V 61A/350A TOLLA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 61A (Ta), 350A (Tc) 8.3W (Ta), 272W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7625 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 272W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TOLLA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUTN06S5N008ATMA1 | Infineon Technologies | 1 261 | 448-IAUTN06S5N008ATMA1CT-ND | 164,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,54000 Kč | 115,54 Kč |
| 10 | 76,74800 Kč | 767,48 Kč |
| 100 | 54,79990 Kč | 5 479,99 Kč |
| 500 | 48,91616 Kč | 24 458,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,96435 Kč | 79 928,70 Kč |
| Unit Price without VAT: | 115,54000 Kč |
|---|---|
| Unit Price with VAT: | 139,80340 Kč |









