


SML-LX1210IGC-TR | |
|---|---|
DigiKey Part Number | 67-1361-2-ND - Tape & Reel (TR) 67-1361-1-ND - Cut Tape (CT) 67-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1210IGC-TR |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX1210IGC-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 565nm Green, 635nm Red |
Configuration Independent | Package / Case 1210 (3225 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 2.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 4,45890 Kč | 445,89 Kč |
| 500 | 3,64638 Kč | 1 823,19 Kč |
| 1 000 | 3,37880 Kč | 3 378,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03420 Kč | 9 102,60 Kč |
| 6 000 | 2,85835 Kč | 17 150,10 Kč |
| 9 000 | 2,76815 Kč | 24 913,35 Kč |
| 15 000 | 2,66624 Kč | 39 993,60 Kč |
| 21 000 | 2,60562 Kč | 54 718,02 Kč |
| 30 000 | 2,54648 Kč | 76 394,40 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |










