
C1Q 4 | |
|---|---|
DigiKey Part Number | 5923-C1Q4TR-ND - Tape & Reel (TR) 5923-C1Q4CT-ND - Cut Tape (CT) 5923-C1Q4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1Q 4 |
Description | FUSE BOARD MOUNT 4A 125VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1Q 4 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Part Status Active | Melting I²t 0.038 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.028 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0440004.WR | Littelfuse Inc. | 1 912 | F1607CT-ND | 30,66000 Kč | Similar |
| 3413.0123.11 | SCHURTER Inc. | 545 | 486-4945-ND | 24,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 5 | 7,80000 Kč | 39,00 Kč |
| 10 | 7,21600 Kč | 72,16 Kč |
| 50 | 5,98140 Kč | 299,07 Kč |
| 100 | 5,52050 Kč | 552,05 Kč |
| 250 | 4,96360 Kč | 1 240,90 Kč |
| 500 | 4,57904 Kč | 2 289,52 Kč |
| 1 000 | 4,22282 Kč | 4 222,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,49359 Kč | 17 467,95 Kč |
| 10 000 | 3,21682 Kč | 32 168,20 Kč |
| 15 000 | 3,06423 Kč | 45 963,45 Kč |
| 25 000 | 2,88116 Kč | 72 029,00 Kč |
| 35 000 | 2,85225 Kč | 99 828,75 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |









