
0440004.WR | |
|---|---|
DigiKey Part Number | F1607TR-ND - Tape & Reel (TR) F1607CT-ND - Cut Tape (CT) F1607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440004.WR |
Description | FUSE BRD MNT 4A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0440004.WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.601 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.01553 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC12H4A-TR | Eaton - Electronics Division | 3 506 | 283-CC12H4A-TRCT-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 25,48600 Kč | 127,43 Kč |
| 10 | 23,50400 Kč | 235,04 Kč |
| 50 | 19,50400 Kč | 975,20 Kč |
| 100 | 17,99410 Kč | 1 799,41 Kč |
| 250 | 16,17220 Kč | 4 043,05 Kč |
| 500 | 14,91168 Kč | 7 455,84 Kč |
| 1 000 | 13,74440 Kč | 13 744,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,45382 Kč | 31 361,46 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


