
3413.0123.11 | |
|---|---|
DigiKey Part Number | 486-4945-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0123.11 |
Description | FUSE BRD MNT 4A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Strip | Melting I²t 0.3 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 5 | 20,14600 Kč | 100,73 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 50 | 15,43300 Kč | 771,65 Kč |
| 100 | 14,23800 Kč | 1 423,80 Kč |
| 300 | 12,52790 Kč | 3 758,37 Kč |
| 500 | 11,80172 Kč | 5 900,86 Kč |
| 1 000 | 10,87906 Kč | 10 879,06 Kč |
| 5 000 | 8,98759 Kč | 44 937,95 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

