
IQFH61N06NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQFH61N06NM5ATMA1TR-ND - Tape & Reel (TR) 448-IQFH61N06NM5ATMA1CT-ND - Cut Tape (CT) 448-IQFH61N06NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQFH61N06NM5ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 51A (Ta), 510A (Tc) 3W (Ta), 300W (Tc) Surface Mount PG-TSON-12-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQFH61N06NM5ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 0.61mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.3V @ 247µA |
Series | Gate Charge (Qg) (Max) @ Vgs 285 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 18100 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta), 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSON-12-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 127,47900 Kč | 1 274,79 Kč |
| 100 | 92,89940 Kč | 9 289,94 Kč |
| 500 | 78,16884 Kč | 39 084,42 Kč |
| 1 000 | 76,89069 Kč | 76 890,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,44817 Kč | 202 344,51 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |











