
BZX84B12VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B12VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B12VLYT116CT-ND - Cut Tape (CT) 846-BZX84B12VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12VLYT116 |
Description | DIODE ZENER 12V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±1.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.67% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12VLFHT116 | Rohm Semiconductor | 2 128 | BZX84B12VLFHT116CT-ND | 4,83000 Kč | Parametric Equivalent |
| BZX84B12VLYFHT116 | Rohm Semiconductor | 11 | 846-BZX84B12VLYFHT116CT-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54104 Kč | 4 623,12 Kč |
| 6 000 | 1,38849 Kč | 8 330,94 Kč |
| 9 000 | 1,31067 Kč | 11 796,03 Kč |
| 15 000 | 1,22319 Kč | 18 347,85 Kč |
| 21 000 | 1,17136 Kč | 24 598,56 Kč |
| 30 000 | 1,12096 Kč | 33 628,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










