
BZX84B12VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B12VLFHT116TR-ND - Tape & Reel (TR) BZX84B12VLFHT116CT-ND - Cut Tape (CT) BZX84B12VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12VLFHT116 |
Description | DIODE ZENER 12V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±1.67% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B12VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.67% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12VLYFHT116 | Rohm Semiconductor | 11 | 846-BZX84B12VLYFHT116CT-ND | 8,40000 Kč | Parametric Equivalent |
| BZX84B12VLYT116 | Rohm Semiconductor | 2 878 | 846-BZX84B12VLYT116CT-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96332 Kč | 2 889,96 Kč |
| 6 000 | 0,86218 Kč | 5 173,08 Kč |
| 9 000 | 0,81059 Kč | 7 295,31 Kč |
| 15 000 | 0,75254 Kč | 11 288,10 Kč |
| 21 000 | 0,71814 Kč | 15 080,94 Kč |
| 30 000 | 0,68469 Kč | 20 540,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

