Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCC23-750M-R01-2

DigiKey Part Number
GTCC23-750M-R01-2TR-ND - Tape & Reel (TR)
GTCC23-750M-R01-2CT-ND - Cut Tape (CT)
GTCC23-750M-R01-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTCC23-750M-R01-2
Description
GDT 75V 1KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric)
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
1000A (1kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG350Littelfuse Inc.261F4131CT-ND1,47000 KčDirect
In-Stock: 1 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
525,98600 Kč129,93 Kč
1023,98400 Kč239,84 Kč
5019,90040 Kč995,02 Kč
10018,36120 Kč1 836,12 Kč
25016,50172 Kč4 125,43 Kč
50015,21492 Kč7 607,46 Kč
1 00014,02345 Kč14 023,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,62663 Kč23 253,26 Kč
4 00011,27761 Kč45 110,44 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč