
IQFH47N04NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQFH47N04NM6ATMA1TR-ND - Tape & Reel (TR) 448-IQFH47N04NM6ATMA1CT-ND - Cut Tape (CT) 448-IQFH47N04NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQFH47N04NM6ATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Ta), 507A (Tc) 3W (Ta), 250W (Tc) Surface Mount PG-TSON-12-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQFH47N04NM6ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 0.47mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.8V @ 1.05mA |
Series | Gate Charge (Qg) (Max) @ Vgs 221 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13300 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSON-12-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 96,67500 Kč | 966,75 Kč |
| 100 | 69,30600 Kč | 6 930,60 Kč |
| 500 | 57,63742 Kč | 28 818,71 Kč |
| 1 000 | 54,11269 Kč | 54 112,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,14057 Kč | 147 421,71 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |


