N-Channel 60 V 60A (Ta), 350A (Tj) 258W (Tc) Surface Mount PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 60A (Ta), 350A (Tj) 258W (Tc) Surface Mount PG-HSOF-8-1
PG-HSOF-8

IAUTN06S5N008ATMA1

DigiKey Part Number
448-IAUTN06S5N008ATMA1TR-ND - Tape & Reel (TR)
448-IAUTN06S5N008ATMA1CT-ND - Cut Tape (CT)
448-IAUTN06S5N008ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUTN06S5N008ATMA1
Description
MOSFET_)40V 60V)
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60A (Ta), 350A (Tj) 258W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 275µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
273 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
20280 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
258W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-HSOF-8-1
Rds On (Max) @ Id, Vgs
0.76mOhm @ 100A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,76000 Kč164,76 Kč
10110,63800 Kč1 106,38 Kč
10079,98920 Kč7 998,92 Kč
50066,92446 Kč33 462,23 Kč
1 00064,38260 Kč64 382,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00057,67422 Kč115 348,44 Kč
Manufacturers Standard Package
Unit Price without VAT:164,76000 Kč
Unit Price with VAT:199,35960 Kč