
AD8228BRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8228BRMZ-R7TR-ND - Tape & Reel (TR) AD8228BRMZ-R7CT-ND - Cut Tape (CT) AD8228BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8228BRMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8228BRMZ-R7 Models |
Category | Current - Supply 850µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 650 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 230,20100 Kč | 2 302,01 Kč |
| 25 | 214,72560 Kč | 5 368,14 Kč |
| 100 | 197,71510 Kč | 19 771,51 Kč |
| 250 | 197,25940 Kč | 49 314,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 180,69745 Kč | 180 697,45 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |

