4.16Gbps Deserializer Input Output 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB960WRTDRQ1

DigiKey Part Number
DS90UB960WRTDRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UB960WRTDRQ1
Description
INTERFACE IC MISC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.16Gbps Deserializer Input Output 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB960WRTDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
4.16Gbps
Input Type
FPD-Link III, LVDS
Output Type
CSI-2, MIPI
Number of Inputs
-
Number of Outputs
-
Voltage - Supply
1.045V ~ 1.155V, 1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000350,64319 Kč701 286,38 Kč
Manufacturers Standard Package
Unit Price without VAT:350,64319 Kč
Unit Price with VAT:424,27826 Kč