
DS90LV047ATMX/NOPB | |
|---|---|
DigiKey Part Number | 296-37349-2-ND - Tape & Reel (TR) 296-37349-1-ND - Cut Tape (CT) 296-37349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV047ATMX/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV047ATMX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4665ARZ | Analog Devices Inc. | 509 | ADN4665ARZ-ND | 94,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 25 | 31,01000 Kč | 775,25 Kč |
| 100 | 27,71320 Kč | 2 771,32 Kč |
| 250 | 26,13832 Kč | 6 534,58 Kč |
| 500 | 25,30176 Kč | 12 650,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,58520 Kč | 58 963,00 Kč |
| 5 000 | 23,08839 Kč | 115 441,95 Kč |
| 7 500 | 22,83966 Kč | 171 297,45 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |









