Thermoelectric Cooler PMIC 32-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV591VFP

DigiKey Part Number
296-12430-ND
Manufacturer
Manufacturer Product Number
DRV591VFP
Description
IC PWM PWR DRVR HI-EFF 32-HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 32-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV591VFP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
Thermoelectric Cooler
Current - Supply
-
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP Exposed Pad
Supplier Device Package
32-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1449,36000 Kč449,36 Kč
10359,38100 Kč3 593,81 Kč
25336,90880 Kč8 422,72 Kč
100312,20880 Kč31 220,88 Kč
250300,43688 Kč75 109,22 Kč
500293,34248 Kč146 671,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:449,36000 Kč
Unit Price with VAT:543,72560 Kč

Other Suppliers on DigiKey

88In Stock
Ships from Rochester Electronics, LLC