


LTC2449CUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2449CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2449CUHF#PBF |
Description | IC ADC 24BIT 38-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2449CUHF#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 8k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8, 16 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,25000 Kč | 489,25 Kč |
| 10 | 392,01200 Kč | 3 920,12 Kč |
| 52 | 352,31423 Kč | 18 320,34 Kč |
| 104 | 340,39173 Kč | 35 400,74 Kč |
| 260 | 327,80623 Kč | 85 229,62 Kč |
| 520 | 320,21788 Kč | 166 513,30 Kč |
| Unit Price without VAT: | 489,25000 Kč |
|---|---|
| Unit Price with VAT: | 591,99250 Kč |





