DRV591 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV591EVM

DigiKey Part Number
296-13550-ND
Manufacturer
Manufacturer Product Number
DRV591EVM
Description
EVAL BOARD FOR DRV591
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV591 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Half H-Bridge Driver (Internal FET)
Embedded
No
Utilized IC / Part
DRV591
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 855,23000 Kč3 855,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 855,23000 Kč
Unit Price with VAT:4 664,82830 Kč