
DP83TC814SRHARQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC814SRHARQ1TR-ND - Tape & Reel (TR) 296-DP83TC814SRHARQ1CT-ND - Cut Tape (CT) 296-DP83TC814SRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC814SRHARQ1 |
Description | IC TXRX FULL/HALF 1/1 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol Ethernet | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 36-VFQFN Exposed Pad |
Duplex Full, Half | Supplier Device Package 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,60000 Kč | 606,00 Kč |
| 25 | 55,65320 Kč | 1 391,33 Kč |
| 100 | 50,21880 Kč | 5 021,88 Kč |
| 250 | 47,62684 Kč | 11 906,71 Kč |
| 500 | 47,24970 Kč | 23 624,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,42311 Kč | 108 557,78 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |











